- Home ›
- All Products›
- 495715
495715
Essentra
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 9.5 mm (0.374 in) - in)side Diameter (Shrunk) 4.8 mm (0.189 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Red - Pre-Shrunk in)side Diameter 9.5 mm (0.374 in) - in)side Diameter (Shrunk) 4.8 mm (0.189 in)
Search Keywords: 495715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495715
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$177.43
5
$172.50
10
$170.14
20
$169.71
50
$163.42
100 +
$159.23
Click for Quote
Log in
to unlock special pricing