- Home ›
- All Products›
- 495691
495691
Essentra
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 6.4 mm (0.252 in) - in)side Diameter (Shrunk) 3.2 mm (0.126 in)
Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
Heat Shrink Tubing - Black - Pre-Shrunk in)side Diameter 6.4 mm (0.252 in) - in)side Diameter (Shrunk) 3.2 mm (0.126 in)
Search Keywords: 495691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495691
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$199.00
5
$193.47
10
$190.82
20
$185.73
50
$183.29
100 +
$178.59
Click for Quote
Log in
to unlock special pricing