- Home ›
- All Products›
- 495227
495227
Essentra
Clear PP Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 2 - 2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Clear PP Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 2 - 25 mm (0.079 - 0.984 in)
Search Keywords: 495227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
50
$0.6590
250
$0.5527
1,000
$0.5115
3,000
$0.4695
5,000
$0.4683
8,000
$0.4569
10,000
$0.4558
15,000 +
$0.4509
Click for Quote
Log in
to unlock special pricing