- Home ›
- All Products›
- 495217
495217
Essentra
Flat Tough Push-In Rivet - Nylon - 1.969 in (50 mm) Anchor Length - 0.453 in (11.5 mm) Compatible Hole Diameter Range - 1.142 ...
Accessories Notify Me
RoHS Compliant
Description
+
Flat Tough Push-In Rivet - Nylon - 1.969 in (50 mm) Anchor Length - 0.453 in (11.5 mm) Compatible Hole Diameter Range - 1.142 to 1.220 in (29 to 31 mm) Compatible Panel Thickness Range - 1.181 in (30 mm) Head Diameter - 0.098 in (2.5 mm) Head Height - Bla
Search Keywords: 495217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$0.856
250
$0.695
500
$0.694
1,000
$0.664
3,000
$0.610
5,000
$0.608
8,000
$0.593
15,000 +
$0.586
Click for Quote
Log in
to unlock special pricing