- Home ›
- All Products›
- 495201
495201
Essentra
Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 5 mm (0.197 in) Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black UL94 HB Nylon Flat Tough Push-In Rivet - Compatible Hole Diameter Range 5 mm (0.197 in) Compatible Panel Thickness Range 1.5 - 4.6 mm (0.059 - 0.181 in) Anchor Length 11.4 mm (0.449 in)
Search Keywords: 495201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:495201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2391
3,000
$0.2287
5,000
$0.2223
8,000
$0.2162
10,000
$0.2156
25,000
$0.2076
50,000 +
$0.2071
Click for Quote
Log in
to unlock special pricing