- Home ›
- All Products›
- 494313
494313
Essentra
Side Pull-Tab Plug - Overall Diameter 28.0 mm (1.102 in) - Overall Height 12.0 mm (0.472 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 28.0 mm (1.102 in) - Overall Height 12.0 mm (0.472 in)
Search Keywords: 494313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$0.5686
1,000
$0.4264
1,500
$0.3980
2,000 +
$0.3901
Click for Quote
Log in
to unlock special pricing