- Home ›
- All Products›
- 494309
494309
Essentra
Side Pull-Tab Plug - Overall Diameter 19.5 mm (0.768 in) - Overall Height 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 19.5 mm (0.768 in) - Overall Height 10.0 mm (0.394 in)
Search Keywords: 494309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:494309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$0.4350
500
$0.3534
2,000
$0.3376
4,000
$0.3186
6,000
$0.3099
10,000
$0.3091
16,000
$0.3016
26,000 +
$0.2976
Click for Quote
Log in
to unlock special pricing