- Home ›
- All Products›
- 468841
468841
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2.5 - 8 mm (0.098 - 0.315 in)
Search Keywords: 468841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468841
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.4094
500
$0.3326
1,000
$0.3318
3,000
$0.3041
5,000
$0.2916
8,000
$0.2909
15,000
$0.2838
25,000 +
$0.2801
Click for Quote
Log in
to unlock special pricing