- Home ›
- All Products›
- 468839
468839
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1.7 - 8 mm (0.067 - 0.315 in)
Search Keywords: 468839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468839
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1816
3,000
$0.1737
5,000
$0.1713
8,000
$0.1688
25,000
$0.1577
50,000
$0.1573
100,000 +
$0.1557
Click for Quote
Log in
to unlock special pricing