- Home ›
- All Products›
- 468838
468838
Essentra
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1.2 - 6 mm (0.047 - 0.236 in)
Search Keywords: 468838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468838
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1568
3,000
$0.1500
5,000
$0.1479
8,000
$0.1458
25,000
$0.1362
50,000
$0.1358
100,000 +
$0.1344
Click for Quote
Log in
to unlock special pricing