- Home ›
- All Products›
- 468831
468831
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 10 mm (0.394 in) - Compatible Panel Thickness Range 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 10 mm (0.394 in) - Compatible Panel Thickness Range 1.5 - 20 mm (0.059 - 0.787 in)
Search Keywords: 468831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2061
3,000
$0.1971
5,000
$0.1943
8,000
$0.1863
10,000
$0.1858
25,000
$0.1789
50,000
$0.1785
100,000 +
$0.1766
Click for Quote
Log in
to unlock special pricing