- Home ›
- All Products›
- 468830
468830
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 8.7 mm (0.343 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 8.7 mm (0.343 in) - Compatible Panel Thickness Range 1.4 - 13 mm (0.055 - 0.512 in)
Search Keywords: 468830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:468830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$0.6685
250
$0.5607
1,000
$0.5189
3,000
$0.4762
5,000
$0.4750
8,000
$0.4635
10,000
$0.4624
15,000 +
$0.4574
Click for Quote
Log in
to unlock special pricing