- Home ›
- All Products›
- 465531
465531
Essentra
Socket Mount Leveling Feet - Stud Length:60.0 mm (2.362 in) - Stud Length:60.0 mm (2.362 in) - Mount Type : Threaded Stud ...
Accessories Notify Me
RoHS Compliant
Description
+
Socket Mount Leveling Feet - Stud Length:60.0 mm (2.362 in) - Stud Length:60.0 mm (2.362 in) - Mount Type : Threaded Stud - Material : PP
Search Keywords: 465531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:465531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$2.17
150
$1.77
300
$1.69
600
$1.64
1,050
$1.55
2,550
$1.51
5,100
$1.47
7,500 +
$1.45
Click for Quote
Log in
to unlock special pricing