- Home ›
- All Products›
- 465530
465530
Essentra
Socket Mount Leveling Feet - Stud Length:100.0 mm (3.937 in) - Stud Length:100.0 mm (3.937 in) - Mount Type : Threaded Stu ...
Accessories Notify Me
RoHS Compliant
Description
+
Socket Mount Leveling Feet - Stud Length:100.0 mm (3.937 in) - Stud Length:100.0 mm (3.937 in) - Mount Type : Threaded Stud - Material : PP
Search Keywords: 465530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:465530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
125
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$2.67
125
$2.17
250
$2.07
500
$2.01
1,000
$1.90
2,500
$1.85
5,000
$1.81
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing