- Home ›
- All Products›
- 463609
463609
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4.9 mm (0.193 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4.9 mm (0.193 in) - Compatible Panel Thickness Range 2.4 - 7.4 mm (0.094 - 0.291 in)
Search Keywords: 463609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:463609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
100
$0.2646
1,000
$0.2085
2,500
$0.1994
5,000
$0.1964
7,500
$0.1885
25,000
$0.1811
50,000
$0.1783
100,000 +
$0.1757
Click for Quote
Log in
to unlock special pricing