- Home ›
- All Products›
- 462569
462569
Essentra
Tapered Cap - Outside Diameter Range 96.5 - 102.0 mm (3.799 - 4.016 in) - in)side Diameter Range 94.0 - 101.0 mm (3.701 - 3. ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 96.5 - 102.0 mm (3.799 - 4.016 in) - in)side Diameter Range 94.0 - 101.0 mm (3.701 - 3.976 in) - 31.0 mm (1.22 in)
Search Keywords: 462569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
200
$0.802
400
$0.777
1,000
$0.742
2,600
$0.681
5,000
$0.679
7,600
$0.663
10,000
$0.661
15,000 +
$0.654
Click for Quote
Log in
to unlock special pricing