- Home ›
- All Products›
- 462080
462080
Essentra
Lobed Knob - Thread Size - M8, Overall Diameter - 63.0 mm (2.48 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Thread Size - M8, Overall Diameter - 63.0 mm (2.48 in), ,
Search Keywords: 462080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
13
$22.15
25
$17.27
38
$15.91
50 +
$15.59
Click for Quote
Log in
to unlock special pricing