- Home ›
- All Products›
- 462059
462059
Essentra
Lobed Knob - Knob Diameter 32.0 mm (1.26 in) - Thread Size M6 - Stud Length 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 32.0 mm (1.26 in) - Thread Size M6 - Stud Length 30.0 mm (1.181 in)
Search Keywords: 462059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
50
$8.38
100
$6.28
150
$5.86
200 +
$5.75
Click for Quote
Log in
to unlock special pricing