- Home ›
- All Products›
- 462058
462058
Essentra
Lobed Knob - Knob Diameter 32.0 mm (1.26 in) - Thread Size M6 - Stud Length 20.0 mm (0.787 in)
Accessories Notify Me
RoHS Compliant
Description
+
Lobed Knob - Knob Diameter 32.0 mm (1.26 in) - Thread Size M6 - Stud Length 20.0 mm (0.787 in)
Search Keywords: 462058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:462058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$4.43
50
$3.60
200
$3.44
400
$3.29
600
$3.16
1,000
$3.15
2,600
$2.99
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing