- Home ›
- All Products›
- 460810
460810
Essentra
Socket Mount Leveling Feet - Stud Length:40.0 mm (1.575 in) - Stud Length:40.0 mm (1.575 in) - Mount Type : Threaded Stud ...
Accessories Notify Me
RoHS Compliant
Description
+
Socket Mount Leveling Feet - Stud Length:40.0 mm (1.575 in) - Stud Length:40.0 mm (1.575 in) - Mount Type : Threaded Stud - Material : PP
Search Keywords: 460810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:460810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$2.21
100
$1.80
400
$1.72
800
$1.64
1,200
$1.58
2,800
$1.53
5,200
$1.49
7,600 +
$1.47
Click for Quote
Log in
to unlock special pricing