- Home ›
- All Products›
- 460437
460437
Essentra
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Fir Tree Push-In Rivet - Type 2 - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range 0.8 - 8.4 mm (0.031 - 0.331 in)
Search Keywords: 460437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:460437
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0840
3,000
$0.0789
5,000
$0.0755
8,000
$0.0753
25,000
$0.0714
50,000
$0.0686
100,000
$0.0684
150,000 +
$0.0682
Click for Quote
Log in
to unlock special pricing