- Home ›
- All Products›
- 401022
401022
Essentra
White Nylon Round Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 4 - 2. ...
Accessories Notify Me
RoHS Compliant
Description
+
White Nylon Round Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 4 - 2.4 mm (0.156 - 0.093 in) - Head Diameter 15.1 mm (0.593 in) - Head Height 2.4 mm (0.093 in) - Anchor Length 10.7 mm (0.421 in)
Search Keywords: 401022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:401022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$0.2197
3,000
$0.2101
5,000
$0.2071
8,000
$0.1986
10,000
$0.1981
25,000
$0.1432
50,000
$0.1428
100,000 +
$0.1413
Click for Quote
Log in
to unlock special pricing