- Home ›
- All Products›
- 401009
401009
Essentra
Natural Nylon Round Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 7.1 mm (0.281 in) - Panel Thickness Range 2.4 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Round Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 7.1 mm (0.281 in) - Panel Thickness Range 2.4 - 6 mm (0.093 - 0.236 in) - Head Diameter 17.5 mm (0.689 in) - Head Height 1.7 mm (0.065 in) - Anchor Length 12.7 mm (0.500 in
Search Keywords: 401009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:401009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
60
$0.396
100
$0.339
250
$0.322
500
$0.306
1,000
$0.291
5,000 +
$0.141
Click for Quote
Log in
to unlock special pricing