- Home ›
- All Products›
- 401008B
401008B
Essentra
Black Nylon Round Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 3.6 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Round Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 3.6 - 8 mm (0.140 - 0.315 in) - Head Diameter 15.1 mm (0.594 in) - Head Height 2.4 mm (0.094 in) - Anchor Length 11.1 mm (0.438 in)
Search Keywords: 401008B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:401008B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2073
3,000
$0.1983
5,000
$0.1954
8,000
$0.1874
10,000
$0.1869
25,000
$0.1621
50,000
$0.1617
100,000 +
$0.1600
Click for Quote
Log in
to unlock special pricing