- Home ›
- All Products›
- 401008
401008
Essentra
Natural Nylon Round Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 3.6 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Round Unscrewing Snap Screw in) Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) - Panel Thickness Range 3.6 - 8 mm (0.140 - 0.315 in) - Head Diameter 17.9 mm (0.703 in) - Head Height 2.4 mm (0.094 in) - Anchor Length 11.1 mm (0.438 in
Search Keywords: 401008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:401008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1867
3,000
$0.1786
5,000
$0.1760
8,000
$0.1735
25,000
$0.1457
50,000
$0.1453
100,000 +
$0.1438
Click for Quote
Log in
to unlock special pricing