- Home ›
- All Products›
- 392520W075
392520W075
Essentra
Machine Screw - Round Washer - 0.460 in (11.7 mm) Head Diameter - 0.120 in (3 mm) Head Height - 0.750 in (19.1 mm) Thread Leng ...
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Round Washer - 0.460 in (11.7 mm) Head Diameter - 0.120 in (3 mm) Head Height - 0.750 in (19.1 mm) Thread Length - 0.550 in (14 mm) Washer Diameter - 0.056 in (1.4 mm) Washer Height - 1/4-20 Thread Size - Natural.
Search Keywords: 392520W075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:392520W075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
40
$0.842
100
$0.610
1,000
$0.325
5,000
$0.309
10,000
$0.293
25,000
$0.220
50,000 +
$0.209
Click for Quote
Log in
to unlock special pricing