- Home ›
- All Products›
- 392520R037
392520R037
Essentra
Steel - Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 9.5 mm (0.375 in) - Head Height 4.2 mm (0.165 ...
Accessories Notify Me
RoHS Compliant
Description
+
Steel - Nylon Slotted Round Machine Screw - Thread Size 1/4-20 - Thread Length 9.5 mm (0.375 in) - Head Height 4.2 mm (0.165 in)
Search Keywords: 392520R037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:392520R037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
40
$0.744
100
$0.540
1,000
$0.289
5,000
$0.275
10,000
$0.261
25,000
$0.196
50,000 +
$0.186
Click for Quote
Log in
to unlock special pricing