- Home ›
- All Products›
- 391032F037
391032F037
Essentra
Machine Screw - Thread Size - 10-32, , Thread Length - 9.5 mm (0.375 in), ,
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Thread Size - 10-32, , Thread Length - 9.5 mm (0.375 in), ,
Search Keywords: 391032F037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:391032F037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
80
$0.395
100
$0.349
500
$0.272
1,000
$0.258
10,000
$0.245
25,000
$0.184
50,000 +
$0.175
Click for Quote
Log in
to unlock special pricing