- Home ›
- All Products›
- 390632A025
Essentra
390632A025
Steel - Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Steel - Nylon Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 6.4 mm (0.250 in)
Search Keywords: 390632A025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:390632A025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 390632A025 RoHS compliant?
Yes, 390632A025 is RoHS compliant.
What is the lead time for 390632A025?
The standard lead time for 390632A025 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1,000
$0.253
3,000
$0.239
5,000
$0.235
8,000
$0.229
10,000
$0.228
25,000
$0.166
50,000
$0.157
100,000 +
$0.155
Click for Quote
Log in
to unlock special pricing