- Home ›
- All Products›
- 36632MF093
36632MF093
Essentra
Male To Female Standoff - Nylon - Spacer Length 23.8 mm (0.938 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F ...
Accessories Notify Me
RoHS Compliant
Description
+
Male To Female Standoff - Nylon - Spacer Length 23.8 mm (0.938 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 36632MF093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:36632MF093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.3927
1,000
$0.3751
2,500
$0.3590
5,000
$0.3442
7,500
$0.3434
10,000
$0.3271
15,000
$0.3184
25,000 +
$0.2975
Click for Quote
Log in
to unlock special pricing