- Home ›
- All Products›
- 36440MF062
36440MF062
Essentra
Male To Female Standoff - Nylon - Spacer Length 15.9 mm (0.625 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F ...
Accessories Notify Me
RoHS Compliant
Description
+
Male To Female Standoff - Nylon - Spacer Length 15.9 mm (0.625 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: 36440MF062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:36440MF062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2506
3,000
$0.2397
5,000
$0.2330
8,000
$0.2242
10,000
$0.2152
25,000
$0.1958
50,000 +
$0.1953
Click for Quote
Log in
to unlock special pricing