- Home ›
- All Products›
- 35HSP401
35HSP401
Essentra
Female To Female Standoff - Nylon - #10 - Distance Across Flats 9.5 mm (0.375 in) - Spacer Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - #10 - Distance Across Flats 9.5 mm (0.375 in) - Spacer Length 12.7 mm (0.500 in)
Search Keywords: 35HSP401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0417
5,000
$0.0329
10,000
$0.0314
25,000
$0.0284
50,000
$0.0276
100,000
$0.0269
150,000
$0.0258
250,000 +
$0.0257
Click for Quote
Log in
to unlock special pricing