- Home ›
- All Products›
- 35HSP400
35HSP400
Essentra
Female To Female Standoff - Nylon - 1/4 - Distance Across Flats 9.5 mm (0.375 in) - Spacer Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Nylon - 1/4 - Distance Across Flats 9.5 mm (0.375 in) - Spacer Length 12.7 mm (0.500 in)
Search Keywords: 35HSP400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:35HSP400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0992
3,000
$0.0932
5,000
$0.0891
8,000
$0.0889
25,000
$0.0759
50,000
$0.0729
100,000
$0.0727
150,000 +
$0.0725
Click for Quote
Log in
to unlock special pricing