- Home ›
- All Products›
- 3431218250
3431218250
Essentra
Natural Nylon Hex Socket Cap Screw - 5/16-18 - Thread Length 63.5 mm (2.500 in) - Compatible Hex Key Size 6.4 mm (0.250 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 5/16-18 - Thread Length 63.5 mm (2.500 in) - Compatible Hex Key Size 6.4 mm (0.250 in) - Head Height 7.8 mm (0.309 in)
Search Keywords: 3431218250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3431218250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
50
$0.520
100
$0.473
500
$0.450
1,000
$0.427
5,000
$0.217
10,000
$0.206
25,000 +
$0.155
Click for Quote
Log in
to unlock special pricing