- Home ›
- All Products›
- 3431218200
3431218200
Essentra
Natural Nylon Hex Socket Cap Screw - 5/16-18 - Thread Length 50.8 mm (2.000 in) - Compatible Hex Key Size 6.4 mm (0.250 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 5/16-18 - Thread Length 50.8 mm (2.000 in) - Compatible Hex Key Size 6.4 mm (0.250 in) - Head Height 7.8 mm (0.309 in)
Search Keywords: 3431218200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3431218200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.510
100
$0.460
500
$0.437
1,000
$0.415
5,000
$0.211
10,000
$0.201
25,000 +
$0.151
Click for Quote
Log in
to unlock special pricing