- Home ›
- All Products›
- 3431218100
3431218100
Essentra
Natural Nylon Hex Socket Cap Screw - 5/16-18 - Thread Length 25.4 mm (1.000 in) - Compatible Hex Key Size 6.4 mm (0.250 in) ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 5/16-18 - Thread Length 25.4 mm (1.000 in) - Compatible Hex Key Size 6.4 mm (0.250 in) - Head Height 7.8 mm (0.309 in)
Search Keywords: 3431218100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3431218100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.2235
3,000
$0.2138
5,000
$0.2107
8,000
$0.2021
10,000
$0.2015
25,000
$0.1455
50,000
$0.1452
100,000 +
$0.1436
Click for Quote
Log in
to unlock special pricing