- Home ›
- All Products›
- 3425200250
3425200250
Essentra
Natural Nylon Hex Socket Cap Screw - 1/4-20 - Thread Length 63.5 mm (2.500 in) - Compatible Hex Key Size 4.8 mm (3/16 in) - ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 1/4-20 - Thread Length 63.5 mm (2.500 in) - Compatible Hex Key Size 4.8 mm (3/16 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 3425200250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3425200250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
70
$0.387
100
$0.350
500
$0.332
1,000
$0.316
5,000
$0.161
10,000
$0.153
25,000 +
$0.114
Click for Quote
Log in
to unlock special pricing