- Home ›
- All Products›
- 3408320150
3408320150
Essentra
Natural Nylon Hex Socket Cap Screw - 8-32 - Thread Length 38.1 mm (1.500 in) - Compatible Hex Key Size 3.6 mm (9/64 in) - H ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 8-32 - Thread Length 38.1 mm (1.500 in) - Compatible Hex Key Size 3.6 mm (9/64 in) - Head Height 4.1 mm (0.161 in)
Search Keywords: 3408320150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3408320150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.156
1,000
$0.148
2,500
$0.141
5,000
$0.072
10,000
$0.068
25,000 +
$0.051
Click for Quote
Log in
to unlock special pricing