- Home ›
- All Products›
- 3406320037
3406320037
Essentra
Natural Nylon Hex Socket Cap Screw - 6-32 - Thread Length 9.5 mm (0.375 in) - Compatible Hex Key Size 2.8 mm (7/64 in) - He ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Hex Socket Cap Screw - 6-32 - Thread Length 9.5 mm (0.375 in) - Compatible Hex Key Size 2.8 mm (7/64 in) - Head Height 3.5 mm (0.136 in)
Search Keywords: 3406320037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3406320037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.0671
3,000
$0.0529
8,000
$0.0506
25,000
$0.0374
50,000
$0.0359
100,000
$0.0345
150,000
$0.0344
250,000 +
$0.0343
Click for Quote
Log in
to unlock special pricing