- Home ›
- All Products›
- 330832A062
330832A062
Essentra
Nylon Slotted Oval Machine Screw - Thread Size 8-32 - Thread Length 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Slotted Oval Machine Screw - Thread Size 8-32 - Thread Length 15.9 mm (0.625 in)
Search Keywords: 330832A062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:330832A062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0869
3,000
$0.0685
8,000
$0.0655
25,000
$0.0559
50,000
$0.0558
100,000
$0.0537
150,000
$0.0535
250,000 +
$0.0530
Click for Quote
Log in
to unlock special pricing