- Home ›
- All Products›
- 3262511350
3262511350
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 88.9 mm (3.500 in) - Distance Across Flats 2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/8-11 - Thread Length 88.9 mm (3.500 in) - Distance Across Flats 23.8 mm (0.937 in) - Head Height 10.4 mm (0.411 in)
Search Keywords: 3262511350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3262511350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
63
$4.58
125
$3.46
188
$3.22
250 +
$3.16
Click for Quote
Log in
to unlock special pricing