- Home ›
- All Products›
- 3250013450
3250013450
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 114.3 mm (4.500 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 1/2-13 - Thread Length 114.3 mm (4.500 in) - Distance Across Flats 19.1 mm (0.750 in) - Head Height 8.5 mm (0.333 in)
Search Keywords: 3250013450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3250013450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
63
$4.03
125
$3.04
188
$2.83
250 +
$2.78
Click for Quote
Log in
to unlock special pricing