- Home ›
- All Products›
- 3237524050
3237524050
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 3/8-24 - Thread Length 12.7 mm (0.500 in) - Distance Across Flats 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 3/8-24 - Thread Length 12.7 mm (0.500 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in)
Search Keywords: 3237524050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3237524050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
250
$0.5103
500
$0.4944
1,000
$0.4722
2,500
$0.2284
5,000
$0.2155
7,500
$0.2096
10,000
$0.2051
15,000 +
$0.1573
Click for Quote
Log in
to unlock special pricing