- Home ›
- All Products›
- 3231218125
3231218125
Essentra
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 31.8 mm (1.250 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 31.8 mm (1.250 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in)
Search Keywords: 3231218125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3231218125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
50
$0.488
100
$0.440
500
$0.418
1,000
$0.397
5,000
$0.202
10,000
$0.192
25,000 +
$0.144
Click for Quote
Log in
to unlock special pricing