- Home ›
- All Products›
- 3225020275FT
3225020275FT
Essentra
Natural Nylon Slotted Fully Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 69.9 mm (2.750 in) - Distance Across Flats ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Fully Threaded Hex Head Cap Screw - 1/4-20 - Thread Length 69.9 mm (2.750 in) - Distance Across Flats 11.1 mm (0.437 in) - Head Height 4.3 mm (0.169 in)
Search Keywords: 3225020275FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:3225020275FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
500
$0.1885
2,500
$0.1485
5,000
$0.1278
7,500
$0.1260
25,000
$0.1088
50,000
$0.1045
100,000
$0.1042
150,000 +
$0.1031
Click for Quote
Log in
to unlock special pricing