- Home ›
- All Products›
- 31037062
31037062
Essentra
Nylon Hex Socket Shoulder Screw - Thread Size 5/16-18 - Thread Length 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Hex Socket Shoulder Screw - Thread Size 5/16-18 - Thread Length 12.7 mm (0.500 in)
Search Keywords: 31037062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:31037062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.4895
1,000
$0.4676
2,500
$0.4413
5,000
$0.3219
7,500
$0.3211
10,000
$0.3203
15,000
$0.3133
25,000 +
$0.3092
Click for Quote
Log in
to unlock special pricing