- Home ›
- All Products›
- 302618059935
302618059935
Essentra
Female To Female Standoff - GF Nylon - Hexagonal - M6 - Spacer Length 18.0 mm (0.709 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - GF Nylon - Hexagonal - M6 - Spacer Length 18.0 mm (0.709 in)
Search Keywords: 302618059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302618059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.827
300
$0.672
1,000
$0.642
2,500
$0.589
5,000
$0.588
7,500
$0.574
10,000
$0.545
15,000 +
$0.538
Click for Quote
Log in
to unlock special pricing