- Home ›
- All Products›
- 302550059935
302550059935
Essentra
Female To Female Standoff - GF Nylon - Hexagonal - M5 - Spacer Length 50.0 mm (1.969 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - GF Nylon - Hexagonal - M5 - Spacer Length 50.0 mm (1.969 in)
Search Keywords: 302550059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302550059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:NL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$1.042
300
$1.010
500
$0.964
1,000
$0.923
2,500
$0.885
5,000
$0.862
7,500
$0.859
10,000 +
$0.808
Click for Quote
Log in
to unlock special pricing