- Home ›
- All Products›
- 302530059935
302530059935
Essentra
Female To Female Standoff - Black - Nylon - - Spacer Length 30.0 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Black - Nylon - - Spacer Length 30.0 mm (1.181 in)
Search Keywords: 302530059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302530059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.4606
500
$0.3742
1,000
$0.3733
2,500
$0.3421
5,000
$0.3281
7,500
$0.3273
10,000
$0.3118
15,000 +
$0.3035
Click for Quote
Log in
to unlock special pricing