- Home ›
- All Products›
- 302518059935
302518059935
Essentra
Female To Female Standoff - Black - Nylon - - Spacer Length 18.0 mm (0.709 in)
Accessories Notify Me
RoHS Compliant
Description
+
Female To Female Standoff - Black - Nylon - - Spacer Length 18.0 mm (0.709 in)
Search Keywords: 302518059935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:302518059935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.3573
500
$0.2997
2,500
$0.2693
5,000
$0.2617
7,500
$0.2545
25,000
$0.2205
50,000 +
$0.2200
Click for Quote
Log in
to unlock special pricing